-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 22ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5808
|
Newark | Wirewound Resistors-Chassis Mount Hsa50 22R 5% |Amp Te Connectivity 3-1625984-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $9.4200 | Buy Now |
DISTI #
3-1625984-3
|
Avnet Americas | Res Wirewound 22 Ohm 5% 50W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.7500 | Buy Now |
DISTI #
AMP3-1625984-3
|
Heilind Electronics | HSA50 22R 5% | Americas - 0 in Stock |
|
$3.0740 / $3.3834 | Buy Now |
|
Onlinecomponents.com | HSA50 22R 5% RoHS: Compliant |
1 In Stock |
|
$2.7000 / $5.6000 | Buy Now |
DISTI #
77350565
|
Verical | Res Wirewound 22Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 39 |
|
$3.7520 / $4.5500 | Buy Now |
DISTI #
AX50WR-22R
|
TME | Resistor: wire-wound, with heatsink, screw, 22Ω, 50W, ±5%, 50ppm/°C Min Qty: 1 | 39 |
|
$2.9700 / $4.0800 | Buy Now |
DISTI #
AMP3-1625984-3
|
Interstate Connecting Components | HSA50 22R 5% | 0 |
|
$3.0740 / $3.3834 | Buy Now |
DISTI #
000000000002339379
|
Sager | Wirewound Resistors - Chassis Mount 22 OHM 5% 25W 50PPM Min Qty: 200 | 0 |
|
$3.0500 / $3.1400 | Buy Now |
DISTI #
3-1625984-3
|
Avnet Abacus | Resistor Wirewound 22 Ohm 5% 50W �50ppm/�C Aluminum Housed Solder Lug Tray/Loose (Alt: 3-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1625984-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1625984-3
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |