-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.022uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1624113-3 by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1624113-3
|
Avnet Americas | Wirewound Inductor, 22 nH, 220 Milliohm, ? 5%, 2.6 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1565 / $0.1597 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.1745 / $0.1821 | Buy Now |
DISTI #
AMP3-1624113-3
|
Heilind Electronics | 3650 2A 22NH 5% 2K RL | Americas - 0 in Stock |
|
$0.1748 / $0.2013 | Buy Now |
|
Onlinecomponents.com | 3650 2A 22nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
AMP3-1624113-3
|
Interstate Connecting Components | 3650 2A 22NH 5% 2K RL | 0 |
|
$0.1748 / $0.2013 | Buy Now |
DISTI #
000000000002339203
|
Sager | RF Inductors - SMD 3650 2A 22nH 5% 2K RL Min Qty: 2000 | 0 |
|
$0.1818 / $0.1924 | Buy Now |
DISTI #
3-1624113-3
|
Avnet Abacus | Wirewound Inductor 22 nH 220 Milliohm 5 26 GHz 500 mA 0805 2012 Metric (Alt: 3-1624113-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 22nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1624113-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1624113-3
TE Connectivity
1 ELEMENT, 0.022uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 3-1624113-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1624113-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KQ0805TTD22NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 3-1624113-3 vs KQ0805TTD22NJ |
AISC-0805-22NJ-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 3-1624113-3 vs AISC-0805-22NJ-T |
CI0805-R022-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 3-1624113-3 vs CI0805-R022-JBW |