-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1623928-3 by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8073
|
Newark | Carbon Film Resistors-Through Hole Cfr16 5% 560R |Amp Te Connectivity 3-1623928-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
3-1623928-3
|
Avnet Americas | Resistor, 560 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0081 / $0.0087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.0086 / $0.0092 | Buy Now |
DISTI #
AMP3-1623928-3
|
Heilind Electronics | CFR16 5% 560R | Americas - 0 in Stock |
|
$0.0104 / $0.0134 | Buy Now |
|
Onlinecomponents.com | CFR16 5% 560R RoHS: Compliant |
9750 Partner Stock |
|
$0.0078 / $0.0132 | Buy Now |
DISTI #
27489530
|
Verical | Res Carbon Film 560 Ohm 5% 0.25W(1/4W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0178 | Buy Now |
DISTI #
AMP3-1623928-3
|
Interstate Connecting Components | CFR16 5% 560R | 0 |
|
$0.0104 / $0.0134 | Buy Now |
DISTI #
000000000002339119
|
Sager | Carbon Film Resistors - Through Hole CFR16 5% 560R Min Qty: 10000 | 0 |
|
$0.0094 / $0.0118 | Buy Now |
DISTI #
3-1623928-3
|
Avnet Abacus | Resistor, 560 Ohm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623928-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR16 5% 560R RoHS: Compliant |
9750 Partner Stock |
|
$0.0078 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1623928-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623928-3
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |