-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8072
|
Newark | Cfr16 5% 4R7 |Amp Te Connectivity 3-1623928-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now |
DISTI #
3-1623928-0
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623928-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0088 | Buy Now |
DISTI #
AMP3-1623928-0
|
Heilind Electronics | CFR16 5% 4R7 | Americas - 0 in Stock |
|
$0.0104 / $0.0134 | Buy Now |
|
Onlinecomponents.com | CFR16 5% 4R7 RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
AMP3-1623928-0
|
Interstate Connecting Components | CFR16 5% 4R7 | 0 |
|
$0.0104 / $0.0134 | Buy Now |
DISTI #
3-1623928-0
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623928-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR16 5% 4R7 RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1623928-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623928-0
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |