Part Details for 3-1623788-8 by TE Connectivity
Overview of 3-1623788-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1623788-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1623788-8
|
Heilind Electronics | SQM5 100K 5% (METAL FILM) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP3-1623788-8
|
Interstate Connecting Components | SQM5 100K 5% (METAL FILM) | 0 |
|
Buy Now | |
DISTI #
3-1623788-8
|
Avnet Abacus | """3-1623788-8, SQM5 100K 5% (METAL FILM)""""" (Alt: 3-1623788-8) Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |