-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 7W, 10%, 500ppm, 0.03ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1623750-9
|
Avnet Americas | Res Wirewound 0.03 Ohm 10% 7W 0ppm/?C to ?200ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1623750-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.9248 / $0.9957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP3-1623750-9
|
Heilind Electronics | ER58 R03 10% AMMO | Americas - 0 in Stock |
|
$1.2593 / $1.2781 | Buy Now |
|
Onlinecomponents.com | ER58 R03 10% AMMO RoHS: Compliant | 0 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
AMP3-1623750-9
|
Interstate Connecting Components | ER58 R03 10% AMMO | 0 |
|
$1.2593 / $1.2781 | Buy Now |
DISTI #
000000000002339032
|
Sager | Wirewound Resistors - Through Hole ER58 R03 10% AMMO Min Qty: 250 | 0 |
|
$1.4300 | Buy Now |
DISTI #
3-1623750-9
|
Avnet Abacus | Res Wirewound 0.03 Ohm 10% 7W 0ppm/�C to �200ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1623750-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER58 R03 10% AMMO RoHS: Compliant | 0 |
|
$1.0600 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1623750-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623750-9
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 10%, 500ppm, 0.03ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 22.2mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3-1623750-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1623750-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER58R03KT | RESISTOR, WIRE WOUND, 7W, 10%, 500ppm, 0.03ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | 3-1623750-9 vs ER58R03KT |