Part Details for 3-1623732-4 by TE Connectivity
Overview of 3-1623732-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1623732-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3104
|
Newark | Bche 7 W 3K3 5% |Amp Te Connectivity 3-1623732-4 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
3-1623732-4
|
Avnet Americas | Resistor, 3.3 kOhm, ? 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623732-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.4247 / $0.4572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.4920 | Buy Now |
DISTI #
AMP3-1623732-4
|
Heilind Electronics | BCHE 7 W 3K3 5% | Americas - 0 in Stock |
|
$0.5660 / $0.6050 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W 3K3 5% RoHS: Compliant | 0 |
|
$0.4980 / $0.7562 | Buy Now |
DISTI #
AMP3-1623732-4
|
Interstate Connecting Components | BCHE 7 W 3K3 5% | 0 |
|
$0.5660 / $0.6050 | Buy Now |
DISTI #
000000000002339006
|
Sager | Wirewound Resistors - Through Hole BCHE 7 W 3K3 5% Min Qty: 1000 | 0 |
|
$0.5461 / $0.5783 | Buy Now |
DISTI #
3-1623732-4
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623732-4) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1623732-4
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623732-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 7 W 3K3 5% RoHS: Compliant | 0 |
|
$0.4980 / $0.7562 | Buy Now |
Part Details for 3-1623732-4
3-1623732-4 CAD Models
3-1623732-4 Part Data Attributes
|
3-1623732-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623732-4
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |