Part Details for 3-1622800-5 by TE Connectivity
Overview of 3-1622800-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3-1622800-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1622800-5
|
Avnet Americas | Resistor, Network, 5.6 kOhm, ± 5%, 200 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 3-1622800-5) Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1622800-5
|
Avnet Abacus | Resistor, Network, 5.6 kOhm, � 5%, 200 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 3-1622800-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |