There are no models available for this part yet.
Overview of 3-1618389-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1618389-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1618389-1-ND
|
DigiKey | 300DC-3=RELAY, OVERVOLTAGE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,621.2364 / $4,679.7500 | Buy Now | |
DISTI #
3-1618389-1-ND
|
DigiKey | 300DC-3=RELAY, OVERVOLTAGE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,314.7740 | Buy Now | |
DISTI #
3-1618389-1
|
Avnet Americas | 300DC-3=RELAY, OVERVOLTAGE - Bulk (Alt: 3-1618389-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,916.1984 | Buy Now | |
DISTI #
AMP3-1618389-1
|
Heilind Electronics | 300DC-3=RELAY, OVERVOLTAGE | Americas - 0 in Stock |
|
$1,800.1305 / $2,584.8000 | Buy Now | |
Onlinecomponents.com | 0 |
|
$2,068.7000 / $3,877.2000 | Buy Now | |||
DISTI #
AMP3-1618389-1
|
Interstate Connecting Components | 300DC-3=RELAY, OVERVOLTAGE | 0 |
|
$1,800.1305 / $2,584.8000 | Buy Now | |
DISTI #
000000000003432775
|
Sager | Industrial Relays 300DC-3=RELAY, OVERVOLTAGE Min Qty: 1 | 0 |
|
$2,297.6000 | Buy Now | |
DISTI #
3-1618389-1
|
Avnet Abacus | (Alt: 3-1618389-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$2,068.7000 / $3,877.2000 | Buy Now |