There are no models available for this part yet.
Overview of 3-1618105-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1618105-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1618105-6-ND
|
DigiKey | WGD-115-120AC = RELAY, GROUND Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,858.7636 / $3,694.4000 | Buy Now | |
DISTI #
3-1618105-6-ND
|
DigiKey | WGD-115-120AC = RELAY, GROUND Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,827.3860 | Buy Now | |
DISTI #
3-1618105-6
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 115VAC Flange Mount - Bulk (Alt: 3-1618105-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,605.2366 / $1,931.7253 | Buy Now | |
DISTI #
AMP3-1618105-6
|
Heilind Electronics | WGD-115-120AC = RELAY, GROUND | Americas - 0 in Stock |
|
$1,421.1045 / $2,040.5550 | Buy Now | |
Onlinecomponents.com | 0 |
|
$1,633.1200 / $3,060.8300 | Buy Now | |||
DISTI #
AMP3-1618105-6
|
Interstate Connecting Components | WGD-115-120AC = RELAY, GROUND | 0 |
|
$1,421.1045 / $2,040.5550 | Buy Now | |
DISTI #
000000000002338771
|
Sager | Industrial Relays WGD-115-120AC = RELAY, GROUND Min Qty: 1 | 0 |
|
$1,785.4800 / $1,904.5200 | Buy Now | |
DISTI #
3-1618105-6
|
Avnet Abacus | (Alt: 3-1618105-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1,633.1200 / $3,060.8300 | Buy Now |
CAD Models for 3-1618105-6 by TE Connectivity
Part Data Attributes for 3-1618105-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|