-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617787-6-ND
|
DigiKey | FCB-405-0604L=M83536/6-004L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.3530 | Buy Now |
DISTI #
3-1617787-6
|
Avnet Americas | FCB-405-0604L=M83536/6-004L - Bulk (Alt: 3-1617787-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3988 / $214.2305 | Buy Now |
DISTI #
655-3-1617787-6
|
Mouser Electronics | Industrial Relays FCB-405-0604L=M83536/6-004L | 0 |
|
$250.3500 | Order Now |
DISTI #
AMP3-1617787-6
|
Heilind Electronics | FCB-405-0604L=M83536/6-004L | Americas - 0 in Stock |
|
$212.0310 / $265.5750 | Buy Now |
|
Onlinecomponents.com | FCB-405-0604L=M83536/6-004L | 0 |
|
$206.0400 / $383.6100 | Buy Now |
DISTI #
3-1617787-6
|
TTI | Industrial Relays FCB-405-0604L=M83536/6-004L Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$158.1800 / $250.4600 | Buy Now |
DISTI #
AMP3-1617787-6
|
Interstate Connecting Components | FCB-405-0604L=M83536/6-004L | 0 |
|
$212.0310 / $265.5750 | Buy Now |
DISTI #
000000000003847030
|
Sager | Industrial Relays FCB-405-0604L=M83536/6-004L Min Qty: 1 | 0 |
|
$206.1500 / $273.3900 | Buy Now |
DISTI #
3-1617787-6
|
Avnet Abacus | (Alt: 3-1617787-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-0604L=M83536/6-004L | 0 |
|
$206.0400 / $383.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617787-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617787-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 25 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |