-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617352-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole - Bulk (Alt: 3-1617352-1) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$60.9352 / $73.3288 | Buy Now |
DISTI #
AMP3-1617352-1
|
Heilind Electronics | JMGACD-6MW=M39016/18-038M | Americas - 0 in Stock |
|
$66.5415 / $77.4601 | Buy Now |
|
Onlinecomponents.com | JMGACD-6MW=M39016/18-038M |
262 In Stock |
|
$76.4000 / $112.8800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
AMP3-1617352-1
|
Interstate Connecting Components | JMGACD-6MW=M39016/18-038M | 0 |
|
$66.5415 / $77.4601 | Buy Now |
DISTI #
000000000003024405
|
Sager | Low Signal Relays - PCB JMGACD-6MW=M39016/18-038M Min Qty: 1 | 0 |
|
$63.0100 / $83.4200 | Buy Now |
|
Master Electronics | JMGACD-6MW=M39016/18-038M |
262 In Stock |
|
$76.4000 / $112.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617352-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617352-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.061 A | |
Coil Power | 367 mW | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 3-1617352-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1617352-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617146-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs 3-1617146-9 |
1617153-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs 1617153-2 |
7-1617351-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs 7-1617351-6 |
JMGACDG-6LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs JMGACDG-6LW |
1-1617109-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs 1-1617109-5 |
1-1617125-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs 1-1617125-2 |
JMAW-6XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs JMAW-6XL |
JMACD-6XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 367mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617352-1 vs JMACD-6XPS |