Part Details for 3-1617019-7 by TE Connectivity
Overview of 3-1617019-7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1617019-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8037
|
Newark | Industrial Relays M5757/10-039 |Amp Te Connectivity 3-1617019-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$126.3600 / $223.9800 | Buy Now |
DISTI #
57J4199
|
Newark | Relay, Signal, Dpdt, 28Vdc, 2A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Fw Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity 3-1617019-7 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3900 | Buy Now |
DISTI #
2266-3-1617019-7-ND
|
DigiKey | FW1120G01 = M5757/10-039 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$134.2200 / $142.1200 | Buy Now |
DISTI #
3937-3-1617019-7-ND
|
DigiKey | FW1120G01 = M5757/10-039 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$212.4364 / $390.4700 | Buy Now |
DISTI #
3-1617019-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 675Ohm Chassis Mount - Bulk (Alt: 3-1617019-7) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$109.8934 / $132.2446 | Buy Now |
DISTI #
AMP3-1617019-7
|
Heilind Electronics | FW1120G01 = M5757/10-039 | Americas - 0 in Stock |
|
$121.3920 / $139.6951 | Buy Now |
|
Onlinecomponents.com | FW1120G01 = M5757/10-039 |
64 In Stock |
|
$111.2100 / $147.3600 | Buy Now |
DISTI #
62991821
|
Verical | Electromechanical Relay 26.5VDC 540Ohm/770Ohm 2A DPDT( (34.04mm 10.16mm 22.23mm)) Flange General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$158.8599 / $181.7016 | Buy Now |
DISTI #
16328496
|
Verical | Electromechanical Relay 26.5VDC 540Ohm/770Ohm 2A DPDT( (34.04mm 10.16mm 22.23mm)) Flange General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$125.8600 / $133.2700 | Buy Now |
DISTI #
73585378
|
Verical | Electromechanical Relay 26.5VDC 540Ohm/770Ohm 2A DPDT( (34.04mm 10.16mm 22.23mm)) Flange General Purpose Relay RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$138.0563 | Buy Now |
Part Details for 3-1617019-7
3-1617019-7 CAD Models
3-1617019-7 Part Data Attributes
|
3-1617019-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617019-7
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1040 mW | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |