There are no models available for this part yet.
Overview of 3-1617001-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1617001-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1617001-6-ND
|
DigiKey | RELAY GEN PURPOSE 10A 26.5V Min Qty: 11 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.3191 | Buy Now | |
DISTI #
3-1617001-6
|
Avnet Americas | A07A939BC1-0361 = RELAY. - Bulk (Alt: 3-1617001-6) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$256.4612 / $308.6228 | Buy Now | |
DISTI #
AMP3-1617001-6
|
Heilind Electronics | A07A939BC1-0361 = RELAY. | Americas - 0 in Stock |
|
$192.7125 / $326.0101 | Buy Now | |
Onlinecomponents.com | 0 |
|
$270.1300 / $502.9300 | Buy Now | |||
DISTI #
AMP3-1617001-6
|
Interstate Connecting Components | A07A939BC1-0361 = RELAY. | 0 |
|
$192.7125 / $326.0101 | Buy Now | |
DISTI #
000000000003024240
|
Sager | General Purpose Relays A07A939BC1-0361 = RELAY. Min Qty: 1 | 0 |
|
$187.3600 / $335.6000 | Buy Now | |
DISTI #
3-1617001-6
|
Avnet Abacus | (Alt: 3-1617001-6) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$270.1300 / $502.9300 | Buy Now |