-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 30VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2610
|
Newark | 4000-09M04Ae999=Transformer |Productsunlimited Te Connectivity 3-1611450-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-1611450-4
|
Avnet Abacus | Power Transformer Single Sec. 208V/240V Prim. 24V Sec. Flange Mount (Alt: 3-1611450-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1611450-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1611450-4
TE Connectivity
Power Transformer, 30VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Input Voltage-Nom | 208/240 V | |
Mounting Feature | STUD MOUNT | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |