There are no models available for this part yet.
Overview of 3-1609998-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1609998-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ0956
|
Newark | Power Line Filter, 3-Ph, 7A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:7A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Kev-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 3-1609998-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2700 / $125.5300 | Buy Now | |
DISTI #
3-1609998-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 7A 440VAC Terminal Block DIN Rail - Bulk (Alt: 3-1609998-0) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$111.8116 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$118.3000 | Buy Now | ||
DISTI #
COR3-1609998-0
|
Heilind Electronics | KEV 7A 2S SP WYE BS 440 VAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEV 7A 2S SP WYE BS 440 VAC RoHS: Compliant | 0 |
|
$117.0200 / $217.8600 | Buy Now | ||
DISTI #
COR3-1609998-0
|
Interstate Connecting Components | KEV 7A 2S SP WYE BS 440 VAC | 0 |
|
Buy Now | ||
DISTI #
000000000006272365
|
Sager | Power Line Filters KEV 7A 2S SP WYE BS 440 VAC Min Qty: 1 | 0 |
|
$107.5300 | Buy Now | |
DISTI #
3-1609998-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 7A 440VAC Terminal Block DIN Rail (Alt: 3-1609998-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | KEV 7A 2S SP WYE BS 440 VAC RoHS: Compliant | 0 |
|
$117.0200 / $217.8600 | Buy Now |
CAD Models for 3-1609998-0 by TE Connectivity
Part Data Attributes for 3-1609998-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
5 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
7 A
|