Part Details for 3-1609966-1 by TE Connectivity
Overview of 3-1609966-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-1609966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6629
|
Newark | Three Phase Emi Filter |Amp Te Connectivity 3-1609966-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$44.6100 / $57.9600 | Buy Now |
DISTI #
70AJ0937
|
Newark | Power Line Filter, 3-Ph, 3A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:3A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Kes Series Rohs Compliant: Yes |Corcom Te Connectivity 3-1609966-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6900 / $68.5700 | Buy Now |
DISTI #
3-1609966-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 440VAC Quick Connect DIN Rail - Bulk (Alt: 3-1609966-1) Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$32.3533 / $40.1853 | Buy Now |
|
Future Electronics | KES 3A 1S SPADE WYE 440VAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$39.4000 / $41.3700 | Buy Now |
DISTI #
COR3-1609966-1
|
Heilind Electronics | KES 3A 1S SPADE WYE 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KES 3A 1S SPADE WYE 440VAC RoHS: Compliant |
50 Partner Stock |
|
$37.9100 / $80.9600 | Buy Now |
DISTI #
73597684
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 3A 440VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$40.2000 / $43.4200 | Buy Now |
DISTI #
316099661-TEC
|
TME | 3-1609966-1 | 50 |
|
Buy Now | |
DISTI #
COR3-1609966-1
|
Interstate Connecting Components | KES 3A 1S SPADE WYE 440VAC | 0 |
|
Buy Now | |
DISTI #
000000000006272346
|
Sager | Power Line Filters KES 3A 1S SPADE WYE 440VAC Min Qty: 1 | 0 |
|
$35.2300 | Buy Now |
Part Details for 3-1609966-1
3-1609966-1 CAD Models
3-1609966-1 Part Data Attributes
|
3-1609966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609966-1
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A |