Part Details for 3-1609091-1 by TE Connectivity
Overview of 3-1609091-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1609091-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1057
|
Newark | Power Line Filters 100Bcf6=F8238B |Amp Te Connectivity 3-1609091-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.1100 / $519.3000 | Buy Now |
DISTI #
2266-3-1609091-1-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$405.4200 / $479.5200 | Buy Now |
DISTI #
CCM2073-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Bag |
1 In Stock |
|
$400.1880 / $448.4300 | Buy Now |
DISTI #
3-1609091-1
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 100A 480VAC Screw Flange Mount - Bulk (Alt: 3-1609091-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$376.6500 | Buy Now |
DISTI #
COR3-1609091-1
|
Heilind Electronics | 100BCF6=F8238B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100BCF6=F8238B RoHS: Compliant |
51 Partner Stock |
|
$427.8700 / $465.9500 | Buy Now |
DISTI #
16823440
|
Verical | Power Line Filter RFI 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$380.1700 / $449.6500 | Buy Now |
DISTI #
316090911-TEC
|
TME | Filter: anti-interference | 51 |
|
Buy Now | |
DISTI #
COR3-1609091-1
|
Interstate Connecting Components | 100BCF6=F8238B | 0 |
|
Buy Now |
Part Details for 3-1609091-1
3-1609091-1 CAD Models
3-1609091-1 Part Data Attributes
|
3-1609091-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609091-1
TE Connectivity
Single Phase EMI Filter, 480V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 259 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V |