-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9509
|
Newark | Power Line Filter, 1-Ph, 20A, 250Vac Rohs Compliant: Yes |Corcom Te Connectivity 3-1609037-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $20.3500 | Buy Now |
DISTI #
CCM2051-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box |
27 In Stock |
|
$18.1162 / $23.4200 | Buy Now |
DISTI #
3-1609037-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Faston Bulkhead - Bulk (Alt: 3-1609037-8) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$14.3016 / $17.2104 | Buy Now |
DISTI #
571-3-1609037-8
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$15.1500 / $19.5700 | Order Now |
DISTI #
70386155
|
RS | Corcom 20A Medical Power Line Filter 20EH1 | TE Connectivity 3-1609037-8 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4200 | RFQ |
|
Onlinecomponents.com | 20EH1=F8366 RoHS: Compliant |
144 In Stock |
|
$17.5900 / $22.3500 | Buy Now |
DISTI #
62998095
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 144 |
|
$22.5091 / $28.8015 | Buy Now |
DISTI #
COR20EH1
|
Interstate Connecting Components | 3-1609037-8 20EH1=F8366 | 0 |
|
$18.6462 / $19.2381 | Buy Now |
DISTI #
3-1609037-8
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Faston Bulkhead (Alt: 3-1609037-8) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20EH1=F8366 RoHS: Compliant |
144 In Stock |
|
$17.5900 / $22.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609037-8
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A |