Part Details for 3-1609037-7 by TE Connectivity
Overview of 3-1609037-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1609037-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7243
|
Newark | 20Ehq7=F8373/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1609037-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.8100 / $34.4100 | Buy Now |
DISTI #
2266-3-1609037-7-ND
|
DigiKey | POWER LINE FILTER 20A CHASSIS Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$113.2100 / $122.8500 | Buy Now |
DISTI #
3-1609037-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Faston Panel Mount - Bulk (Alt: 3-1609037-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
35669538
|
Verical | Power Entry Modules 20A Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$110.5800 / $115.2000 | Buy Now |
DISTI #
TE Connectivity 3-1609037-7
|
PEI Genesis | 3-1609037-7 | 9 |
|
Buy Now |