-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3034
|
Newark | Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 3-1609037-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$91.2500 / $98.8700 | Buy Now |
DISTI #
2266-3-1609037-5-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$81.4700 / $92.1300 | Buy Now |
DISTI #
CCM2050-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$88.4117 | Buy Now |
DISTI #
571-3-1609037-5
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$82.3000 / $88.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Box | 0Box |
|
$71.0300 | Buy Now |
|
Onlinecomponents.com | 20EHT6=F8369 RoHS: Compliant |
101 In Stock |
|
$70.1200 / $93.0200 | Buy Now |
DISTI #
18906743
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Threaded Stud Bulkhead Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$76.4000 / $86.3900 | Buy Now |
DISTI #
62997986
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Threaded Stud Bulkhead Medical RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$116.7127 | Buy Now |
DISTI #
COR20EHT6
|
Interstate Connecting Components | 3-1609037-5 20EHT6=F8369 | 0 |
|
$90.0938 / $95.8254 | Buy Now |
DISTI #
3-1609037-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Panel Mount (Alt: 3-1609037-5) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609037-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609037-5
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A |