Part Details for 3-1609037-4 by TE Connectivity
Overview of 3-1609037-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1609037-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7242
|
Newark | 20Ehz7=F8375/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1609037-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $49.2300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Solder Panel Mount RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now |
DISTI #
TE Connectivity 3-1609037-4
|
PEI Genesis | 3-1609037-4 | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Solder Panel Mount RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now |