-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1609037-3) 30EHZ6=F8358
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3033
|
Newark | 30Ehz6=F8358 |Amp Te Connectivity 3-1609037-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0500 / $90.8600 | Buy Now |
DISTI #
48Y8142
|
Newark | Filter, Power Line, Medical, 30A, 250Vac, Current Rating:30A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Stud, Inductance Min:900Μh, Capacitance:0.74Μf, Leakage Current Max:5Μa, Product Range:Hz Series, Svhc:No Svhcrohs Compliant: Yes |Corcom Te Connectivity 3-1609037-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3800 / $150.5100 | Buy Now |
DISTI #
CCM1925-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2 In Stock |
|
$71.9800 | Buy Now |
DISTI #
3-1609037-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 3-1609037-3) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 2 |
|
$67.9444 / $81.7636 | Buy Now |
DISTI #
571-3-1609037-3
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 11 |
|
$71.9700 / $87.2100 | Buy Now |
|
Future Electronics | HZ Series 30 A Straight Flange Mount Power Line EMI/RFI Filter - 30EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 26 Weeks Container: Box | 0Box |
|
$77.1600 / $78.8200 | Buy Now |
|
Future Electronics | HZ Series 30 A Straight Flange Mount Power Line EMI/RFI Filter - 30EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 26 Weeks Container: Box | 0Box |
|
$77.1600 / $78.8200 | Buy Now |
DISTI #
COR30EHZ6
|
Heilind Electronics | 3-1609037-3 30EHZ6=F8358 | Americas - 0 in Stock |
|
$85.9375 / $91.3969 | Buy Now |
|
Onlinecomponents.com | 30EHZ6=F8358 RoHS: Compliant |
4 In Stock |
|
$64.7000 / $89.3400 | Buy Now |
DISTI #
62999765
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Faston Flange Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$112.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609037-3
TE Connectivity
(3-1609037-3) 30EHZ6=F8358
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |