-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1609037-2) 20EHZ1=F8357
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8120
|
Newark | Filter, Power Line, Medical, 20A, 250Vac, Current Rating:20A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:4.55Mh, Capacitance:0.74Μf, Leakage Current Max:5Μa, Product Range:Hz Series, Rohs Compliant: Yes |Corcom Te Connectivity 3-1609037-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$67.8500 / $76.8900 | Buy Now |
DISTI #
75AC8029
|
Newark | 20Ehz1=F8357 |Amp Te Connectivity 3-1609037-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8900 / $65.0900 | Buy Now |
DISTI #
CCM1924-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
752 In Stock |
|
$51.5625 / $62.4900 | Buy Now |
DISTI #
3-1609037-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 3-1609037-2) RoHS: Not Compliant Min Qty: 72 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$48.6750 / $58.5750 | Buy Now |
DISTI #
571-3-1609037-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 29 |
|
$51.5600 / $63.7400 | Buy Now |
DISTI #
72030366
|
RS | Filter, 20EHZ1=F8357 | TE Connectivity 3-1609037-2 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1600 | RFQ |
|
Future Electronics | HZ Series 20 A Straight Flange Mount Power Line EMI/RFI Filter - 20EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$53.7700 / $54.8200 | Buy Now |
|
Future Electronics | HZ Series 20 A Straight Flange Mount Power Line EMI/RFI Filter - 20EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$53.7700 / $54.8200 | Buy Now |
|
Onlinecomponents.com | 20EHZ1=F8357 RoHS: Compliant |
80 In Stock |
|
$48.9200 / $62.6800 | Buy Now |
DISTI #
62999678
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$67.2533 / $78.6449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609037-2
TE Connectivity
(3-1609037-2) 20EHZ1=F8357
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |