-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1609037-1) 15EHZ1=F8356
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8113
|
Newark | Filter, Power Line, Medical, 15A, 250Vac, Current Rating:15A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:5.04Mh, Capacitance:0.74Μf, Leakage Current Max:5Μa, Product Range:Hz Series, Rohs Compliant: Yes |Corcom Te Connectivity 3-1609037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$47.1100 | Buy Now |
DISTI #
36AC3032
|
Newark | 15Ehz1=F8356 |Amp Te Connectivity 3-1609037-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6600 / $55.6400 | Buy Now |
DISTI #
CCM1923-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
268 In Stock |
|
$47.9500 / $58.1200 | Buy Now |
DISTI #
3-1609037-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 3-1609037-1) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$45.2648 / $54.4712 | Buy Now |
DISTI #
48Y8113
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 48Y8113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$64.2500 / $70.8000 | Buy Now |
DISTI #
571-3-1609037-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 72 |
|
$54.8000 / $58.1000 | Buy Now |
|
Future Electronics | HZ Series 15 A Straight Flange Mount Power Line EMI/RFI Filter - 15EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$47.8800 / $48.8100 | Buy Now |
|
Future Electronics | HZ Series 15 A Straight Flange Mount Power Line EMI/RFI Filter - 15EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$47.8800 / $48.8100 | Buy Now |
|
Onlinecomponents.com | 15EHZ1=F8356 RoHS: Compliant |
76 In Stock |
|
$44.4600 / $55.1500 | Buy Now |
DISTI #
62999253
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$60.7245 / $69.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609037-1
TE Connectivity
(3-1609037-1) 15EHZ1=F8356
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V |