-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6205
|
Newark | Jx080Pp2Rg012N = Coax |Nanonics Te Connectivity 3-1589848-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,753.5500 / $1,826.6200 | Buy Now |
DISTI #
3-1589848-3-ND
|
DigiKey | CBL ASSY COAX PLUG TO PLUG 12" Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1589848-3
|
Avnet Americas | JX080PP2RG012N = COAX - Bulk (Alt: 3-1589848-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003503668
|
Sager | D-Sub Micro-D Connectors JX080PP2RG012N= COAX | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1589848-3
TE Connectivity
Buy Now
|
Compare Parts:
3-1589848-3
TE Connectivity
Cable Assembly
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Size-Max |