There are no models available for this part yet.
Overview of 3-1579007-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 3-1579007-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R0456
|
Newark | Extration Tool |Amp Te Connectivity 3-1579007-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.3100 / $96.4300 | Buy Now | |
DISTI #
A121400-ND
|
DigiKey | EXTRATION TOOL Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$90.0532 / $104.8400 | Buy Now | |
DISTI #
3-1579007-1
|
Avnet Americas | Extraction Application Tool - Bulk (Alt: 3-1579007-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$79.5674 / $95.7506 | Buy Now | |
DISTI #
571-3-1579007-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRATION TOOL | 0 |
|
$76.7900 / $84.2800 | Order Now | |
DISTI #
72115844
|
RS | Tooling, Extration Tool | TE Connectivity 3-1579007-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$82.2400 | Buy Now | ||
DISTI #
AMP3-1579007-1
|
Heilind Electronics | EXTRATION TOOL | Americas - 0 in Stock |
|
$91.5522 / $102.1667 | Buy Now | |
Onlinecomponents.com | EXTRATION TOOL RoHS: Compliant |
7 In Stock |
|
$88.1600 / $115.1400 | Buy Now | ||
DISTI #
65123707
|
Verical | Extraction Application Tool Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 6 |
|
$114.6080 / $149.6820 | Buy Now | |
DISTI #
AMP3-1579007-1
|
Interstate Connecting Components | EXTRATION TOOL | 0 |
|
$91.5522 / $102.1667 | Buy Now |
CAD Models for 3-1579007-1 by TE Connectivity
Part Data Attributes for 3-1579007-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
14 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Tool and Machinery Name
|
EXTRACTION TOOL
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|