-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Wire Terminal, Paddle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4670
|
Newark | Rocker Switch, Dpdt, 5A, 120V, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1571987-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.2500 / $7.2800 | Buy Now |
DISTI #
99X0001
|
Newark | A205J61Zq0004=Dbl Pole, rocker |Te Connectivity 3-1571987-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
A109138-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7537 | Buy Now |
DISTI #
3-1571987-4
|
Avnet Americas | AMP3-1571987-4 - Bag (Alt: 3-1571987-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$4.4814 / $5.3929 | Buy Now |
DISTI #
72034697
|
RS | Switch, A205J61Zq0004=Dbl Pole, Rocker | TE Connectivity 3-1571987-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $8.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$4.7500 | Buy Now |
DISTI #
AMP3-1571987-4
|
Heilind Electronics | A205J61ZQ0004=DBL POLE,ROCKER | Americas - 0 in Stock |
|
$5.2904 / $5.6684 | Buy Now |
|
Onlinecomponents.com | A205J61ZQ0004=DBL POLE,ROCKER RoHS: Compliant |
76 In Stock |
|
$3.6500 / $6.9500 | Buy Now |
DISTI #
77308116
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Wire Lug Paddle 5A 250VAC 28VDC Min Qty: 15 Package Multiple: 1 | Americas - 156 |
|
$6.8062 / $6.9683 | Buy Now |
DISTI #
62991255
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Wire Lug Paddle 5A 250VAC 28VDC Min Qty: 10 Package Multiple: 5 | Americas - 75 |
|
$7.6962 / $9.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1571987-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571987-4
TE Connectivity
Rocker Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Wire Terminal, Paddle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | PADDLE | |
Body Breadth | 11.43 mm | |
Body Color | BLACK | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |