-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1571550-0) 532-AG11D-LF=500 DIP,PCB,AU/SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6617
|
Newark | Ic&component Sockets 532-Ag11D-Lf |Amp Te Connectivity 3-1571550-0 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$7.4400 / $9.7900 | Buy Now |
DISTI #
A136006-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
174 In Stock |
|
$7.1516 / $10.4500 | Buy Now |
|
Onlinecomponents.com | CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT) RoHS: Compliant |
45 Partner Stock |
|
$7.3600 / $8.7600 | Buy Now |
DISTI #
81003463
|
Verical | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube Min Qty: 15 Package Multiple: 15 | Americas - 45 |
|
$6.8000 | Buy Now |
|
Bristol Electronics | 793 |
|
RFQ | ||
DISTI #
3-1571550-0
|
TTI | IC & Component Sockets 500 DIP,PCB,AU/SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
3-1571550-0
|
Richardson RFPD | IC AND COMPONENT SOCKET RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000002468631
|
Sager | IC & Component Sockets 500 DIP,PCB,AU/SN | 0 |
|
Buy Now | |
|
Master Electronics | CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT) RoHS: Compliant |
45 Partner Stock |
|
$7.3600 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1571550-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571550-0
TE Connectivity
(3-1571550-0) 532-AG11D-LF=500 DIP,PCB,AU/SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.135 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1571550-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1571550-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532-AG11D-LF | DIP32, IC SOCKET, ROHS COMPLIANT | TE Connectivity | 3-1571550-0 vs 532-AG11D-LF |
3-1571551-0 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 3-1571550-0 vs 3-1571551-0 |