Part Details for 3-1546217-2 by TE Connectivity
Overview of 3-1546217-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1546217-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1546217-2-ND
|
DigiKey | TERMI-BLOK PCB MOUNT 90 2P HYBR Min Qty: 2400 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4807 | Buy Now |
DISTI #
3-1546217-2
|
Avnet Americas | TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW - Bulk (Alt: 3-1546217-2) Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2474 / $0.3377 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 300 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3400 | Buy Now |
DISTI #
AMP3-1546217-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P HY | Americas - 0 in Stock |
|
$0.3271 / $0.4373 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW RoHS: Compliant | 0 |
|
$0.3960 / $0.5772 | Buy Now |
DISTI #
AMP3-1546217-2
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 2P HY | 0 |
|
$0.3271 / $0.4373 | Buy Now |
DISTI #
000000000006330526
|
Sager | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW Min Qty: 2400 | 0 |
|
$0.4008 / $0.4123 | Buy Now |
|
Master Electronics | TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW RoHS: Compliant | 0 |
|
$0.3960 / $0.5772 | Buy Now |
Part Details for 3-1546217-2
3-1546217-2 CAD Models
3-1546217-2 Part Data Attributes
|
3-1546217-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1546217-2
TE Connectivity
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |