-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1544
|
Newark | Barrier Terminal Blocks #6 Tribarrier Term |Buchanan Te Connectivity 3-1546159-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$5.1200 / $7.4200 | Buy Now |
DISTI #
81H5198
|
Newark | 6Wwv-11-008=#6 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 3-1546159-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
2266-3-1546159-1-ND
|
DigiKey | 6WWV-11-008=#6 TRIBARRIER TERM Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
395 In Stock |
|
$4.3500 / $4.6100 | Buy Now |
DISTI #
3-1546159-1
|
Avnet Americas | Conn Barrier Strip 11 POS 9.53mm Wire Wrap ST Cable Mount 25A/Contact - Bulk (Alt: 3-1546159-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$3.7474 / $4.2309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP3-1546159-1
|
Heilind Electronics | 6WWV-11-008=#6 TRIBARRIER TERM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6WWV-11-008=#6 TRIBARRIER TERM RoHS: Compliant |
395 Partner Stock |
|
$3.9100 / $12.0000 | Buy Now |
DISTI #
AMP3-1546159-1
|
Interstate Connecting Components | 6WWV-11-008=#6 TRIBARRIER TERM | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1546159-1
|
PEI Genesis | Barrier Strip Terminal Block | 395 |
|
Buy Now | |
|
Master Electronics | 6WWV-11-008=#6 TRIBARRIER TERM RoHS: Compliant |
395 Partner Stock |
|
$3.9100 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1546159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1546159-1
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3-1546159-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1546159-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-796612-3 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | TE Connectivity | 3-1546159-1 vs 3-796612-3 |
796612-9 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | TE Connectivity | 3-1546159-1 vs 796612-9 |