-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1546158-9
|
Avnet Americas | Conn Barrier Strip 14 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 3-1546158-9) RoHS: Compliant Min Qty: 5100 Package Multiple: 60 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1927 / $3.5911 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 60 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.6200 | Buy Now |
DISTI #
AMP3-1546158-9
|
Heilind Electronics | 6PCR-14-006=6PCR ASSEMBLY | Americas - 0 in Stock |
|
$4.5137 | Buy Now |
|
Onlinecomponents.com | 6PCR-14-006=6PCR ASSEMBLY RoHS: Compliant |
180 In Stock |
|
$3.8900 / $12.1300 | Buy Now |
DISTI #
85250210
|
Verical | Conn Barrier Strip 14 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 60 |
|
$4.7800 | Buy Now |
DISTI #
AMP3-1546158-9
|
Interstate Connecting Components | 6PCR-14-006=6PCR ASSEMBLY | 0 |
|
$4.5137 | Buy Now |
DISTI #
3-1546158-9
|
Avnet Abacus | (Alt: 3-1546158-9) RoHS: Compliant Min Qty: 5100 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6PCR-14-006=6PCR ASSEMBLY RoHS: Compliant |
180 In Stock |
|
$3.8900 / $12.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1546158-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1546158-9
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3-1546158-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1546158-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72414-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72414-50 |
72R614-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72R614-56 |
72414-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72414-M |
72R314-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72R314-56 |
4-1546468-0 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3-1546158-9 vs 4-1546468-0 |
72414-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72414-45-56 |
72414 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 72414 |
75114-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 75114-56 |
1-1546466-4 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3-1546158-9 vs 1-1546466-4 |
75714-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 3-1546158-9 vs 75714-56 |