There are no models available for this part yet.
Overview of 3-1546158-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-1546158-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ7229
|
Newark | 6Pcr-06-008=6 Series Assembly |Amp Te Connectivity 3-1546158-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.3800 | Buy Now | |
DISTI #
12H9531
|
Newark | 6Pcr-06-008=6 Series Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 3-1546158-2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now | |
DISTI #
3-1546158-2
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 3-1546158-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$1.9800 / $2.2355 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.8800 | Buy Now | ||
DISTI #
AMP3-1546158-2
|
Heilind Electronics | 6PCR-06-008=6 SERIES ASSEMBLY | Americas - 0 in Stock |
|
$2.3482 | Buy Now | |
Onlinecomponents.com | 6PCR-06-008=6 SERIES ASSEMBLY RoHS: Compliant |
575 In Stock |
|
$2.6700 / $3.4200 | Buy Now | ||
DISTI #
AMP3-1546158-2
|
Interstate Connecting Components | 6PCR-06-008=6 SERIES ASSEMBLY | 0 |
|
$2.3482 | Buy Now | |
Master Electronics | 6PCR-06-008=6 SERIES ASSEMBLY RoHS: Compliant |
575 In Stock |
|
$2.6700 / $3.4200 | Buy Now |
CAD Models for 3-1546158-2 by TE Connectivity
Part Data Attributes for 3-1546158-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
25 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|