-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Clip, Radial, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1542003-4
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 3-1542003-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1542003-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1542003-4
TE Connectivity
Heat Sink, Clip, Radial, Aluminum
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Body Material | ALUMINUM | |
Device Used On | IC | |
Fin Orientation | RADIAL | |
Profile | CLIP | |
Rated Power | 15 W | |
Thermal Support Device Type | HEAT SINK |