-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7226
|
Newark | Amp Duoplug Mark Ii Connec.selec.loaded |Amp Te Connectivity 3-1534799-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8123 |
|
$0.8990 / $1.5400 | Buy Now |
DISTI #
98X9951
|
Newark | Amp Duoplug Mark Ii Connec.selec.loaded |Te Connectivity 3-1534799-3 RoHS: Not Compliant Min Qty: 12936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
DISTI #
2266-3-1534799-3-ND
|
DigiKey | CONN RCPT 13POS IDC 22-24AWG TIN Min Qty: 150 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
8123 In Stock |
|
$0.6900 | Buy Now |
DISTI #
A117576-ND
|
DigiKey | CONN RCPT 13POS IDC 22-24AWG TIN Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5635 | Buy Now |
DISTI #
3-1534799-3
|
Avnet Americas | AMP DUOPLUG MARK II CONNEC.SEL - Bulk (Alt: 3-1534799-3) RoHS: Compliant Min Qty: 12936 Package Multiple: 4312 Container: Bulk | 0 |
|
$0.5973 | Buy Now |
DISTI #
571-3-1534799-3
|
Mouser Electronics | Headers & Wire Housings AMP DUOPLUG MARK II CONNEC SELEC LOADED RoHS: Compliant | 0 |
|
$0.5910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12936 Package Multiple: 4312 Container: Box | 0Box |
|
$0.5310 | Buy Now |
DISTI #
AMP3-1534799-3
|
Heilind Electronics | AMP DUOPLUG MARK II CONNEC.SELEC.LOADED | Americas - 0 in Stock |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | AMP DUOPLUG MARK II CONNEC.SELEC.LOADED RoHS: Compliant |
8123 Partner Stock |
|
$0.5490 / $0.6780 | Buy Now |
DISTI #
30319106
|
Verical | Conn IDC Connector RCP 13 POS 2.5mm IDT RA Cable Mount Box RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 8123 |
|
$0.6100 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1534799-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1534799-3
TE Connectivity
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-1534799-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1534799-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2232893-3 | Card Edge Connector | TE Connectivity | 3-1534799-3 vs 1-2232893-3 |
3-1534797-3 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-1534799-3 vs 3-1534797-3 |
4-284932-3 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1534799-3 vs 4-284932-3 |
4-1534799-3 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-1534799-3 vs 4-1534799-3 |