Part Details for 3-1532150-7 by TE Connectivity
Overview of 3-1532150-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1532150-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1532150-7-ND
|
DigiKey | 184-1100-7A02=A43AJ-11P-N(192) Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,114.6610 | Buy Now |
DISTI #
3-1532150-7
|
Avnet Americas | Connector Circular Receptacle 11 Position Straight Cable Mount - Bulk (Alt: 3-1532150-7) Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-1532150-7
|
Mouser Electronics | Headers & Wire Housings 184-1100-7A02= A43AJ-11P-N(192) | 0 |
|
$1,292.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$1,131.9300 | Buy Now |
DISTI #
AMP3-1532150-7
|
Heilind Electronics | 184-1100-7A02=A43AJ-11P-N(192) | Americas - 1 in Stock19 On Order |
|
$1,044.4467 / $1,060.2716 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,059.9200 / $2,648.7000 | Buy Now |
DISTI #
AMP3-1532150-7
|
Interstate Connecting Components | 184-1100-7A02=A43AJ-11P-N(192) | 06 On Order |
|
$1,044.4467 / $1,060.2716 | Buy Now |
DISTI #
000000000003582506
|
Sager | Headers & Wire Housings 184-1100-7A02= A43AJ-11P-N(192) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,059.9200 / $2,648.7000 | Buy Now |