Part Details for 3-150-712 by Schurter Electronic Components
Results Overview of 3-150-712 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-150-712 Information
3-150-712 by Schurter Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-150-712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3-150-712-ND
|
DigiKey | TA36 CIRCUIT BREAKER 2P 16A T2 Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$24.8976 / $47.5800 | Buy Now |
DISTI #
3-150-712
|
Avnet Americas | TA36 CIRCUIT BREAKER, 2 POLE, 16 AMP, T2 - Boxed Product (Development Kits) (Alt: 3-150-712) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$24.7104 / $27.6180 | Buy Now |
DISTI #
693-3-150-712
|
Mouser Electronics | Circuit Breakers TA36 Circuit Breaker, 2 Pole, 16 Amp, T2, Thermal-Magnetic, Snap-in Mounting RoHS: Compliant | 20 |
|
$24.1400 / $34.7500 | Buy Now |
DISTI #
75538915
|
RS | TA36 Thermal-Magnetic Circuit Breaker, 2-Pole, Time-Delay, 16A, Panel Mt. | Schurter 3-150-712 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$28.4500 | Buy Now |
|
Future Electronics | TA36 Series 2 Pole 16 A 277 VAC 60 VDC Solder Lug Snap-In Mount Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box |
0 Box |
|
$25.7400 / $26.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3500 / $33.2800 | Buy Now |
DISTI #
000000000007248000
|
Sager | TA36 CIRCUIT BREAKER 2P 16A T2 Min Qty: 1 | 10 |
|
$23.8300 / $28.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3500 / $33.2800 | Buy Now |
Part Details for 3-150-712
3-150-712 CAD Models
3-150-712 Part Data Attributes
|
3-150-712
Schurter Electronic Components
Buy Now
|
Compare Parts:
3-150-712
Schurter Electronic Components
Select a part to compare: |
Samacsys Manufacturer | SCHURTER |