Part Details for 3-150-018 by Schurter Electronic Components
Overview of 3-150-018 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-150-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4212
|
Newark | Power Line Filter, 1 Stage, 32A, 520Vac, Filter Applications:Industrial, Machine Control Systems, Switching Power Supplies, Inverters, Voltage Rating:520Vac, Current Rating:32A, No. Of Phases:Three Phase, No. Of Stages:1 Stage |Schurter 3-150-018 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0000 / $94.4600 | Buy Now |
DISTI #
3-150-018
|
Avnet Americas | FPAC RAIL FILTER 3PH 1ST 32A 520VAC HP - Boxed Product (Development Kits) (Alt: 3-150-018) Min Qty: 12 Package Multiple: 6 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$58.4966 / $68.5951 | Buy Now |
DISTI #
693-3-150-018
|
Mouser Electronics | Power Line Filters FPAC RAIL FILTER 3Phase 1Stage 32A 520VAC HP High Attentuation RoHS: Compliant | 0 |
|
$59.9400 / $79.2300 | Order Now |
DISTI #
75526577
|
RS | FPAC Rail Filter, 3-Phase, 1-Stage, 32A, 520V AC, High-Attentuation | Schurter 3-150-018 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7000 | RFQ |
|
Future Electronics | 3-150-018 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$64.5000 / $67.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.7800 / $95.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.7800 / $95.9000 | Buy Now |