Part Details for 3-150-003 by Schurter Electronic Components
Overview of 3-150-003 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-150-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4199
|
Newark | Power Line Filter, 1 Stage, 10A, 520Vac, Filter Applications:Industrial, Machine Control Systems, Switching Power Supplies, Inverters, Voltage Rating:520Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage |Schurter 3-150-003 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4300 / $76.5300 | Buy Now |
DISTI #
3-150-003
|
Avnet Americas | FPAC RAIL FILTER 3PH 1ST 10A 520VAC - Boxed Product (Development Kits) (Alt: 3-150-003) Min Qty: 12 Package Multiple: 6 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$47.3946 / $55.5765 | Buy Now |
DISTI #
693-3-150-003
|
Mouser Electronics | Power Line Filters FPAC RAIL FILTER 3Phase 1Stage 10A 520VAC RoHS: Compliant | 0 |
|
$48.5600 / $64.1900 | Order Now |
DISTI #
75526354
|
RS | FPAC Rail Filter, 3-Phase, 1-Stage, 10A, 520V AC | Schurter 3-150-003 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3000 | RFQ |
|
Future Electronics | 3-150-003 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$54.4900 / $57.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5400 / $68.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.5400 / $68.3900 | Buy Now |