Part Details for 3-146457-6 by TE Connectivity
Overview of 3-146457-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-146457-6
3-146457-6 CAD Models
3-146457-6 Part Data Attributes
|
3-146457-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-146457-6
TE Connectivity
36 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-146457-6
This table gives cross-reference parts and alternative options found for 3-146457-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-146457-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-146458-6 | TE Connectivity | Check for Price | 36 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 3-146457-6 vs 3-146458-6 |
3-146482-6 | TE Connectivity | Check for Price | 36 MODII HDR SRST UNSHRD STKG | 3-146457-6 vs 3-146482-6 |
3-146467-6 | TE Connectivity | Check for Price | 36 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 3-146457-6 vs 3-146467-6 |
3-146479-6 | TE Connectivity | $12.8850 | 36 MODII HDR SRST UNSHRD STKG | 3-146457-6 vs 3-146479-6 |
54121-107-36-1150 | Amphenol FCi | Check for Price | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 3-146457-6 vs 54121-107-36-1150 |
3-146470-6 | TE Connectivity | Check for Price | 36 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 3-146457-6 vs 3-146470-6 |