-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9645
|
Newark | Im03Djr=Im Relay 140Mw 5V |Te Connectivity 3-1462039-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.7300 | Buy Now |
DISTI #
41-3-1462039-3CT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
648 In Stock |
|
$2.5275 / $4.4100 | Buy Now |
DISTI #
3-1462039-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 5V 178Ohm Surface Mount (Alt: 3-1462039-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 4 Days | 0 |
|
$2.2568 / $2.5480 | Buy Now |
DISTI #
571-3-1462039-3
|
Mouser Electronics | Low Signal Relays - PCB IM03DJR=IM RELAY 140MW 5V RoHS: Compliant | 1474 |
|
$2.5700 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
AMP3-1462039-3
|
Heilind Electronics | IM03DJR=IM RELAY 140MW 5V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM03DJR=IM RELAY 140MW 5V RoHS: Compliant |
1250 In Stock |
|
$2.4600 / $3.2600 | Buy Now |
DISTI #
AMP3-1462039-3
|
Interstate Connecting Components | IM03DJR=IM RELAY 140MW 5V | 0 |
|
Buy Now | |
DISTI #
000000000005426923
|
Sager | Low Signal Relays - PCB IM03DJR=IM RELAY 140MW 5V Min Qty: 1000 | 0 |
|
$2.4300 | Buy Now |
DISTI #
3-1462039-3
|
Avnet Abacus | Electromechanical Relay DPDT 5A 5V 178Ohm Surface Mount (Alt: 3-1462039-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1462039-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1462039-3
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; MOISTURE PROOF; RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 3-1462039-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1462039-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1462039-9 | IM42DGR=IM RELAY 100 MW 4.5 V | TE Connectivity | 3-1462039-3 vs 1-1462039-9 |
IM02DGR | RF RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT | TE Connectivity | 3-1462039-3 vs IM02DGR |
IM03DGR | RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight | TE Connectivity | 3-1462039-3 vs IM03DGR |