-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 1.5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9730
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 3-1462039-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.5300 | Buy Now |
DISTI #
PB1169-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 27 Weeks Container: Tube |
232 In Stock |
|
$3.4360 / $5.8900 | Buy Now |
DISTI #
3-1462039-0
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 500Ohm Through Hole - Bulk (Alt: 3-1462039-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0132 / $3.4020 | Buy Now |
DISTI #
03P2197
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 500Ohm Through Hole - Bulk (Alt: 03P2197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $6.1300 | Buy Now |
|
Future Electronics | 5 V 2 A DPDT (2 Form C) Non Latching PC Pin Through Hole Telecom Relay RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.3200 | Buy Now |
DISTI #
AMP3-1462039-0
|
Heilind Electronics | IM23TS=IM RELAY 50 MW 5 V | Americas - 0 in Stock |
|
$3.4083 / $3.5951 | Buy Now |
|
Onlinecomponents.com | IM23TS=IM RELAY 50mW 5V RoHS: Compliant |
10608 In Stock |
|
$3.0700 / $5.3200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
3-1462039-0
|
TTI | Low Signal Relays - PCB IM23TS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2850 In Stock |
|
$2.4600 / $2.7200 | Buy Now |
DISTI #
AMP3-1462039-0
|
Interstate Connecting Components | IM23TS=IM RELAY 50 MW 5 V | 0 |
|
$3.4083 / $3.5951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1462039-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1462039-0
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 1.5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 4.25 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 3-1462039-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1462039-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1462038-4 | IM01CGR=140MW 3V HDV | TE Connectivity | 3-1462039-0 vs 1462038-4 |