-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.01A (Coil), 23VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7209
|
Newark | Pcn-123D3Mhz.000 |Amp Te Connectivity 3-1461491-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.8500 | Buy Now |
DISTI #
22R0241
|
Newark | Pcn-123D3Mhz,000 |Te Connectivity 3-1461491-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.5800 | Buy Now |
DISTI #
3-1461491-5
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 23.5VDC 4.8KOhm Through Hole - Rail/Tube (Alt: 3-1461491-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
655-3-1461491-5
|
Mouser Electronics | General Purpose Relays PCN-123D3MHZ 000 RoHS: Compliant | 148 |
|
$3.5400 / $5.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
DISTI #
AMP3-1461491-5
|
Heilind Electronics | PCN-123D3MHZ,000 | Americas - 0 in Stock |
|
$3.4083 / $3.5951 | Buy Now |
|
Onlinecomponents.com | PCN-123D3MHZ,000 RoHS: Compliant |
1063 In Stock |
|
$3.2900 / $4.7400 | Buy Now |
DISTI #
36154737
|
Verical | Power Relay 23VDC 3A SPST(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 500 |
|
$3.2900 / $3.4700 | Buy Now |
DISTI #
83680577
|
Verical | Power Relay 23VDC 3A SPST(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$4.5668 | Buy Now |
DISTI #
314614915-TEC
|
TME | Relay: electromagnetic | 524 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1461491-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1461491-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.01A (Coil), 23VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Description | PCN-123D3MHZ,000 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-04 19:49:56 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Commercial Extended: +70C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 120 mW | |
Coil Resistance | 4602 Ω | |
Coil Voltage(AC)-Max | 23 V | |
Coil Voltage(DC)-Max | 23 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |