Part Details for 3-145-366 by Schurter Electronic Components
Overview of 3-145-366 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3164
|
Newark | Anti Vandal Sw, Spdt, 5A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-366 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $19.9200 | Buy Now |
DISTI #
486-3-145-366-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2490 | Buy Now |
DISTI #
3-145-366
|
Avnet Americas | MSMII-16 SWITCH MO NO/NC SPDT 5A RC 0GN - Boxed Product (Development Kits) (Alt: 3-145-366) Min Qty: 30 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$11.2806 / $12.6080 | Buy Now |
DISTI #
693-3-145-366
|
Mouser Electronics | Pushbutton Switches MSMII-16 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Green RoHS: Compliant | 0 |
|
$10.4900 / $13.2800 | Order Now |
|
Future Electronics | MSMII-16 Switch MO NO/NC SPDT 5A RC 0GN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.2200 / $12.5200 | Buy Now |
|
Onlinecomponents.com | MSMII-16 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Color Green RoHS: Compliant | 0 |
|
$11.0200 / $13.5400 | Buy Now |
DISTI #
3-145-366
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), MSM II Min Qty: 20 | 0 |
|
$12.9000 | RFQ |
DISTI #
000000000007169517
|
Sager | Pushbutton Switches MSMII-16 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Green Min Qty: 1 | 0 |
|
$10.8800 / $12.9600 | Buy Now |
|
Master Electronics | MSMII-16 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Color Green RoHS: Compliant | 0 |
|
$11.0200 / $13.5400 | Buy Now |