-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S/S CONN REC CONTACT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4915
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Super Seal Series, Contact Plating:Gold Plated Contac... more RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.8250 / $0.9790 | Buy Now |
DISTI #
85X2476
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Super Seal Series, Contact Plating:Gold Plated Contac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7033 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
A123397CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
33939 In Stock |
|
$0.2150 / $0.4900 | Buy Now |
DISTI #
85X2476
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 85X2476... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
7023 Partner Stock |
|
$1.2900 / $1.5300 | Buy Now |
DISTI #
3-1447221-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-1447221-4) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 7 Weeks, 1 Days Container: Reel | 600 Factory Stock |
|
$0.1645 / $0.2047 | Buy Now |
DISTI #
571-3-1447221-4
|
Mouser Electronics | Automotive Connectors SKT 20 AWG BECU/AU Reel of 7000 RoHS: Compliant | 126000 |
|
$0.2080 / $0.2320 | Buy Now |
DISTI #
571-3-1447221-4-MR
|
Mouser Electronics | Automotive Connectors SKT 20 AWG BECU/AU Reel of 1000 RoHS: Compliant | 52000 |
|
$0.2530 | Buy Now |
DISTI #
571-3-1447221-4-CT
|
Mouser Electronics | Automotive Connectors SKT 20 AWG BECU/AU Cut Strip of 100 RoHS: Compliant | 44200 |
|
$0.3380 | Buy Now |
DISTI #
E02:0323_00038183
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 25 Weeks Date Code: 2430 | Europe - 56000 |
|
$0.2075 / $0.2394 | Buy Now |
DISTI #
V99:2348_11618427
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2434 | Americas - 26265 |
|
$0.2226 / $0.4228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1447221-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1447221-4
TE Connectivity
S/S CONN REC CONTACT ASSEMBLY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |