Part Details for 3-144-634 by Schurter Electronic Components
Results Overview of 3-144-634 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-144-634 Information
3-144-634 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-144-634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6875
|
Newark | Conn, Iec C14 Inlet, 10A/250Vac, Flange, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
486-3-144-634-ND
|
DigiKey | 6100-3 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 9 Weeks Container: Box |
61 In Stock |
|
$1.0648 / $1.8500 | Buy Now |
DISTI #
3-144-634
|
Avnet Americas | 6100-3 CONNECTOR INLET 10A C14 - Boxed Product (Development Kits) (Alt: 3-144-634) Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Box | 0 |
|
$0.9485 / $1.0601 | Buy Now |
DISTI #
693-3-144-634
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet, UL 15A/250VAC, Screw-on Mounting, Quick Connect Terminals 4.... more RoHS: Compliant | 108 |
|
$0.9270 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box |
0 Box |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | 6100-3 Connector Inlet 10A C14 RoHS: Compliant | 0 |
|
$0.9590 / $1.4250 | Buy Now |
DISTI #
87600562
|
Verical | 3-144-634 Min Qty: 49 Package Multiple: 1 | Americas - 65 |
|
$1.1620 / $1.4560 | Buy Now |
DISTI #
3-144-634
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 77 |
|
$0.8200 / $1.4600 | Buy Now |
DISTI #
000000000007167885
|
Sager | AC Power Entry Modules Appliance Inlet, UL 15A/250VAC, Screw-on Mounting, Quick Connect Terminals 4.... more Min Qty: 1 | 0 |
|
$0.8928 / $1.0900 | Buy Now |
DISTI #
3-144-634
|
Avnet Abacus | 61003 CONNECTOR INLET 10A C14 (Alt: 3-144-634) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-144-634
3-144-634 CAD Models
3-144-634 Part Data Attributes
|
3-144-634
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-144-634
Schurter Electronic Components
Mains Power Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Connector Type | MAINS POWER CONNECTOR |