Part Details for 3-1438841-5 by TE Connectivity
Overview of 3-1438841-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1438841-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1438841-5-ND
|
DigiKey | Combination Line Connector, 33 C Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
2088 In Stock |
|
$5.8600 / $6.9000 | Buy Now |
|
Onlinecomponents.com |
2088 Partner Stock |
|
$5.3800 / $7.7600 | Buy Now | |
|
Master Electronics |
2088 Partner Stock |
|
$5.3800 / $7.7600 | Buy Now |
Part Details for 3-1438841-5
3-1438841-5 CAD Models
3-1438841-5 Part Data Attributes:
|
3-1438841-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1438841-5
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 2.11 inch | |
Body Depth | 1.614 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 33 |