There are no models available for this part yet.
Overview of 3-1437720-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 3-1437720-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6885
|
Newark | Cable Assy, Cir Triad Plug-Rcpt, 3M Rohs Compliant: Yes |Te Connectivity 3-1437720-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$62.9800 / $71.9700 | Buy Now | |
DISTI #
22R0226
|
Newark | T01-0599-B05-B=Industrial Conn Rohs Compliant: Yes |Te Connectivity 3-1437720-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5800 | Buy Now | |
DISTI #
3937-3-1437720-1-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 9.84' Min Qty: 500 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
A106587-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 9.84' Min Qty: 500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5750 | Buy Now | |
DISTI #
3-1437720-1
|
Avnet Americas | Cable Assembly PVC 3m 5 POS Circular to 5 POS Circular M-F - Bulk (Alt: 3-1437720-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$66.6228 / $80.1732 | Buy Now | |
DISTI #
571-3-1437720-1
|
Mouser Electronics | Specialized Cables M-F 5 POS C/A 3.0M RoHS: Compliant | 0 |
|
$70.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$66.4300 | Buy Now | ||
DISTI #
AMP3-1437720-1
|
Heilind Electronics | T01-0599-B05-B=INDUSTRIAL CONN | Americas - 0 in Stock |
|
$83.0295 | Buy Now | |
Onlinecomponents.com | T01-0599-B05-B=INDUSTRIAL CONN RoHS: Compliant | 0 |
|
$71.5600 / $210.0300 | Buy Now | ||
DISTI #
83630793
|
Verical | Cable Assembly Circular 3m 26AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 100 |
|
$88.7631 | Buy Now |
CAD Models for 3-1437720-1 by TE Connectivity
Part Data Attributes for 3-1437720-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
2 A
|
Shell Finish
|
NICKEL
|
Total Number of Contacts
|
5
|