-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113426-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.325" Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1090 In Stock |
|
$6.5447 / $9.0300 | Buy Now |
DISTI #
3-1437667-5
|
Avnet Americas | Conn Barrier Strip 11 POS 8.26mm Solder ST Thru-Hole - Bulk (Alt: 3-1437667-5) RoHS: Not Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7132 / $4.1923 | Buy Now |
DISTI #
571-3-1437667-5
|
Mouser Electronics | Barrier Terminal Blocks 4DB-P108-11=4DB ASSM RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
DISTI #
V36:1790_11618200
|
Arrow Electronics | Conn Barrier Strip 11 POS 8.26mm Solder ST Thru-Hole 10A/Contact Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2230 | Americas - 1115 |
|
$3.5750 / $4.9340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$3.5300 | Buy Now |
DISTI #
AMP3-1437667-5
|
Heilind Electronics | 4DB-P108-114DB ASSEMBLY | Americas - 0 in Stock |
|
$4.4037 | Buy Now |
|
Onlinecomponents.com | 4DB-P108-11=4DB ASSEMBLY RoHS: Compliant |
528 In Stock |
|
$5.6700 / $7.7400 | Buy Now |
DISTI #
68493999
|
Verical | Conn Barrier Strip 11 POS 8.26mm Solder ST Thru-Hole 10A/Contact Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 1115 |
|
$3.5750 / $4.9340 | Buy Now |
DISTI #
62989669
|
Verical | Conn Barrier Strip 11 POS 8.26mm Solder ST Thru-Hole 10A/Contact Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 528 |
|
$7.0424 / $10.0650 | Buy Now |
DISTI #
3-1437667-5
|
TTI | Barrier Terminal Blocks 4DB-P108-11=4DB ASSM Min Qty: 2560 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$3.6600 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437667-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437667-5
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |