Part Details for 3-1437580-5 by TE Connectivity
Results Overview of 3-1437580-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1437580-5 Information
3-1437580-5 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3-1437580-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7990
|
Newark | Mssa1350R=Mssa Slide Switch Ra |Amp Te Connectivity 3-1437580-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3700 / $24.6400 | Buy Now |
DISTI #
3-1437580-5
|
Avnet Americas | Switch Slide SP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 3-... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1437580-5
|
Avnet Abacus | Switch Slide ONONON SP3T Top Slide 300mA 125VAC 15000Cycle PC Pin Through Hole Tray (Alt: 3-1437580-... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437580-5
3-1437580-5 CAD Models
3-1437580-5 Part Data Attributes
|
3-1437580-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437580-5
TE Connectivity
Slide Switch, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.355 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 20.066 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 11.99 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 4.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 3-1437580-5
This table gives cross-reference parts and alternative options found for 3-1437580-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437580-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1437580-3 | TE Connectivity | $19.2386 | Slide Switch, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount | 3-1437580-5 vs 3-1437580-3 |